
PEAW6I-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW6I-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW6I-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer TT Electronics/Power Partners Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.20" L x 1.46" W x 1.26" H (56.0mm x 37.0mm x 32.0mm) |
Voltage - Output 5V | Approval Agency CB, CE, CCC, cULus, FCC, LPS, TUV |
Current - Output (Max) 1.2A | Standard Number 60950-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 5 | 178,48400 Kč | 892,42 Kč |
| 10 | 172,16300 Kč | 1 721,63 Kč |
| 25 | 164,14560 Kč | 4 103,64 Kč |
| 50 | 158,32080 Kč | 7 916,04 Kč |
| 100 | 152,70590 Kč | 15 270,59 Kč |
| 250 | 145,58668 Kč | 36 396,67 Kč |
| 500 | 140,42286 Kč | 70 211,43 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |

