
PEAW12NA-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW12NA-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW12NA-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer TT Electronics/Power Partners Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) |
Voltage - Output 5V | Approval Agency CB, CE, cULus, FCC, TUV |
Current - Output (Max) 2.4A | Standard Number 60950-1 |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,20000 Kč | 224,20 Kč |
| 5 | 206,09400 Kč | 1 030,47 Kč |
| 10 | 198,79500 Kč | 1 987,95 Kč |
| 25 | 189,52640 Kč | 4 738,16 Kč |
| 50 | 182,80680 Kč | 9 140,34 Kč |
| 100 | 176,32070 Kč | 17 632,07 Kč |
| 250 | 168,10200 Kč | 42 025,50 Kč |
| 500 | 162,13816 Kč | 81 069,08 Kč |
| Unit Price without VAT: | 224,20000 Kč |
|---|---|
| Unit Price with VAT: | 271,28200 Kč |

