
PEAW12I-10-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW12I-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW12I-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Single Blade Included) | |
Size / Dimension | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | |
Approval Agency | CB, CE, cULus, FCC, LPS, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,49000 Kč | 237,49 Kč |
| 5 | 218,42200 Kč | 1 092,11 Kč |
| 10 | 210,65200 Kč | 2 106,52 Kč |
| 25 | 200,84160 Kč | 5 021,04 Kč |
| 50 | 193,71920 Kč | 9 685,96 Kč |
| 100 | 186,84650 Kč | 18 684,65 Kč |
| 250 | 178,13612 Kč | 44 534,03 Kč |
| 500 | 171,81782 Kč | 85 908,91 Kč |
| Unit Price without VAT: | 237,49000 Kč |
|---|---|
| Unit Price with VAT: | 287,36290 Kč |

