
PEAMW20I-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMW20I-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW20I-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.66A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.25" L x 1.54" W x 1.34" H (57.2mm x 39.0mm x 34.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 5 | 268,56400 Kč | 1 342,82 Kč |
| 10 | 259,03100 Kč | 2 590,31 Kč |
| 25 | 246,96160 Kč | 6 174,04 Kč |
| 50 | 238,20140 Kč | 11 910,07 Kč |
| 100 | 229,75380 Kč | 22 975,38 Kč |
| 250 | 219,04356 Kč | 54 760,89 Kč |
| 500 | 211,27348 Kč | 105 636,74 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |




