PAAM150-web
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAAM150-12

DigiKey Part Number
3989-PAAM150-12-ND
Manufacturer
Manufacturer Product Number
PAAM150-12
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 12.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Applications
ITE (Commercial), Medical
Features
Adjustable Output, PFC, Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm)
Approval Agency
CB, CE, cURus
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 140,36000 Kč2 140,36 Kč
52 038,56600 Kč10 192,83 Kč
101 996,21400 Kč19 962,14 Kč
251 941,57640 Kč48 539,41 Kč
501 901,23600 Kč95 061,80 Kč
1001 861,73150 Kč186 173,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 140,36000 Kč
Unit Price with VAT:2 589,83560 Kč