Enclosed AC DC Converters 1 Output 24V 1.042A 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAA25-14

DigiKey Part Number
3989-PAA25-14-ND
Manufacturer
Manufacturer Product Number
PAA25-14
Description
AC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.042A 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.042A
Power (Watts)
25 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 60950-1; 62368-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1649,89000 Kč649,89 Kč
8610,28000 Kč4 882,24 Kč
16597,59000 Kč9 561,44 Kč
32585,18156 Kč18 725,81 Kč
56575,34143 Kč32 219,12 Kč
104564,65240 Kč58 723,85 Kč
256549,45531 Kč140 660,56 Kč
Manufacturers Standard Package
Unit Price without VAT:649,89000 Kč
Unit Price with VAT:786,36690 Kč