
PAA25-12 | |
|---|---|
DigiKey Part Number | 3989-PAA25-12-ND |
Manufacturer | |
Manufacturer Product Number | PAA25-12 |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.083A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,66000 Kč | 583,66 Kč |
| 8 | 547,98500 Kč | 4 383,88 Kč |
| 16 | 536,59375 Kč | 8 585,50 Kč |
| 32 | 525,44969 Kč | 16 814,39 Kč |
| 56 | 516,62125 Kč | 28 930,79 Kč |
| 104 | 507,02221 Kč | 52 730,31 Kč |
| 256 | 493,37645 Kč | 126 304,37 Kč |
| Unit Price without VAT: | 583,66000 Kč |
|---|---|
| Unit Price with VAT: | 706,22860 Kč |

