
OVSRRGBCC3 | |
|---|---|
DigiKey Part Number | 365-1410-2-ND - Tape & Reel (TR) 365-1410-1-ND - Cut Tape (CT) 365-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSRRGBCC3 |
Description | LED RGB DIFFUSED 1204 SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 475nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OVSRRGBCC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 100 | 12,20400 Kč | 1 220,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,28902 Kč | 20 578,04 Kč |
| 4 000 | 10,07909 Kč | 40 316,36 Kč |
| 6 000 | 9,97118 Kč | 59 827,08 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











