
OVSARGB4R8 | |
|---|---|
DigiKey Part Number | 365-1561-2-ND - Tape & Reel (TR) 365-1561-1-ND - Cut Tape (CT) 365-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSARGB4R8 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | OVSARGB4R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 100 | 20,24000 Kč | 2 024,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,21836 Kč | 34 436,72 Kč |
| 4 000 | 16,79851 Kč | 67 194,04 Kč |
| 6 000 | 16,53593 Kč | 99 215,58 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |









