Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVSARGB4R8

DigiKey Part Number
365-1561-2-ND - Tape & Reel (TR)
365-1561-1-ND - Cut Tape (CT)
365-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OVSARGB4R8
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
OVSARGB4R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
10020,24000 Kč2 024,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,21836 Kč34 436,72 Kč
4 00016,79851 Kč67 194,04 Kč
6 00016,53593 Kč99 215,58 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč