Green 527nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVSA1GBC2R8

DigiKey Part Number
365-1556-2-ND - Tape & Reel (TR)
365-1556-1-ND - Cut Tape (CT)
365-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OVSA1GBC2R8
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,86000 Kč9,86 Kč
1009,10980 Kč910,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,00729 Kč16 014,58 Kč
4 0007,80202 Kč31 208,08 Kč
6 0007,44267 Kč44 656,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,86000 Kč
Unit Price with VAT:11,93060 Kč