
OVSA1BBC2R8 | |
|---|---|
DigiKey Part Number | 365-1555-2-ND - Tape & Reel (TR) 365-1555-1-ND - Cut Tape (CT) 365-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSA1BBC2R8 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.6V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Mfr | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,18922 Kč | 16 378,44 Kč |
| 4 000 | 7,97929 Kč | 31 917,16 Kč |
| 6 000 | 7,61178 Kč | 45 670,68 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

