LED Lighting COBs, Engines, Modules LED Engine - Blue Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - Blue Linear Light Strip, Flexible
LED Full Reel

OVQ12S30B7

DigiKey Part Number
365-1501-2-ND - Tape & Reel (TR)
365-1501-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OVQ12S30B7
Description
LED ENG BLUE LINEAR STRIP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
LED Engine
Color
Blue
CCT (K)
-
Wavelength
470nm
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
133mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
133mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
500.00mm L x 8.00mm W (50.04mm L per Segment)
Height
2.29mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10228,24800 Kč2 282,48 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč