
OVLLY8C7 | |
|---|---|
DigiKey Part Number | 365-1204-ND |
Manufacturer | |
Manufacturer Product Number | OVLLY8C7 |
Description | LED YELLOW CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 100° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 6.80mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 250 | 7,34932 Kč | 1 837,33 Kč |
| 500 | 6,92934 Kč | 3 464,67 Kč |
| 2 500 | 6,29940 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




