Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPV310Y

DigiKey Part Number
365-1880-ND
Manufacturer
Manufacturer Product Number
OPV310Y
Description
LASER DIODE 850NM 1.5MW TO46
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
850nm
Voltage - Input
2.2V
Current Rating (Amps)
7mA
Power (Watts)
1.5mW
Package / Case
Radial, Can, 3 Lead (5.4mm, TO-46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,59000 Kč361,59 Kč
100327,14880 Kč32 714,88 Kč
250314,55172 Kč78 637,93 Kč
500303,00240 Kč151 501,20 Kč
Manufacturers Standard Package
Unit Price without VAT:361,59000 Kč
Unit Price with VAT:437,52390 Kč