
OPL563 | |
|---|---|
DigiKey Part Number | 365-2076-ND |
Manufacturer | |
Manufacturer Product Number | OPL563 |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 100 | 32,75690 Kč | 3 275,69 Kč |
| 250 | 31,70700 Kč | 7 926,75 Kč |
| 500 | 30,23712 Kč | 15 118,56 Kč |
| 1 000 | 29,39720 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

