Image for OPL560A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL560A

DigiKey Part Number
OPL560A-ND
Manufacturer
Manufacturer Product Number
OPL560A
Description
SENSOR PHOTOLOGIC SIDE LOOKING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Push-Pull 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Wavelength
935nm
Type
Photo Detector, Logic Output
Output Type
Push-Pull
Package / Case
3-SIP, Side View
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00031,49700 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49700 Kč
Unit Price with VAT:38,11137 Kč