Logic Output Optoisolator 5Mbps Open Collector, Schottky Clamped 50000VDC 1 Channel CMTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI155

DigiKey Part Number
365-1034-ND
Manufacturer
Manufacturer Product Number
OPI155
Description
OPTOISOLTR 50KV OPEN COLLECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Open Collector, Schottky Clamped 50000VDC 1 Channel CMTI
Datasheet
 Datasheet
EDA/CAD Models
OPI155 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
50000VDC
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
25 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
70ns, 120ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 624,40940 Kč81 220,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 624,40940 Kč
Unit Price with VAT:1 965,53537 Kč