
OPI110C | |
|---|---|
DigiKey Part Number | 365-1848-ND |
Manufacturer | |
Manufacturer Product Number | OPI110C |
Description | OPTOISOLTR 15KV 1CH TRANS AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 15000VDC 1 Channel Axial |
Datasheet | Datasheet |
EDA/CAD Models | OPI110C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 15000VDC | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - 4 Leads | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 100 | 54,59480 Kč | 5 459,48 Kč |
| 250 | 52,70500 Kč | 13 176,25 Kč |
| 500 | 50,39562 Kč | 25 197,81 Kč |
| 1 000 | 50,13273 Kč | 50 132,73 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


