



OPF794 | |
|---|---|
DigiKey Part Number | OPF794-ND |
Manufacturer | |
Manufacturer Product Number | OPF794 |
Description | SENSOR PHOTODIODE 800NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 2ns |
Datasheet | Datasheet |
EDA/CAD Models | OPF794 Models |
Category | Responsivity @ nm 0.55 A/W @ 850nm |
Manufacturer TT Electronics/Optek Technology | Response Time 2ns |
Packaging Tray | Voltage - DC Reverse (Vr) (Max) 50 V |
Part Status Active | Current - Dark (Typ) 500pA |
Wavelength 800nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 800nm ~ 1000nm | Mounting Type Through Hole |
Diode Type PIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 100 | 299,85350 Kč | 29 985,35 Kč |
| 250 | 288,30504 Kč | 72 076,26 Kč |
| 500 | 277,59482 Kč | 138 797,41 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |


