
OPF345A | |
|---|---|
DigiKey Part Number | 365-1836-ND |
Manufacturer | |
Manufacturer Product Number | OPF345A |
Description | XMITTER FIBER OPTIC 850NM TO46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm 2V 100 mA |
Datasheet | Datasheet |
EDA/CAD Models | OPF345A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Spectral Bandwidth | 35nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Connector Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 100 | 315,80990 Kč | 31 580,99 Kč |
| 250 | 307,83236 Kč | 76 958,09 Kč |
| 500 | 300,06268 Kč | 150 031,34 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |


