OPB993L55Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1 523
Unit Price: 134,09000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 178
Unit Price: 131,98000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 132
Unit Price: 127,56000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 126,51050 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 37
Unit Price: 125,46000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 126,09055 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 126,09000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 406
Unit Price: 126,30000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 120,40600 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 43
Unit Price: 134,09000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 169
Unit Price: 125,46000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 88
Unit Price: 124,83000 Kč
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 109,67155 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB993L55Z

DigiKey Part Number
OPB993L55Z-ND
Manufacturer
Manufacturer Product Number
OPB993L55Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200109,24950 Kč21 849,90 Kč
Manufacturers Standard Package
Unit Price without VAT:109,24950 Kč
Unit Price with VAT:132,19190 Kč