
OPB990T11Z | |
|---|---|
DigiKey Part Number | 365-1822-ND |
Manufacturer | |
Manufacturer Product Number | OPB990T11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,61000 Kč | 131,61 Kč |
| 100 | 122,57310 Kč | 12 257,31 Kč |
| 250 | 118,05696 Kč | 29 514,24 Kč |
| 500 | 113,53920 Kč | 56 769,60 Kč |
| 1 000 | 113,17989 Kč | 113 179,89 Kč |
| Unit Price without VAT: | 131,61000 Kč |
|---|---|
| Unit Price with VAT: | 159,24810 Kč |


