Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB973N51

DigiKey Part Number
365-1113-ND
Manufacturer
Manufacturer Product Number
OPB973N51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB973N51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Through Hole
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
10072,23310 Kč7 223,31 Kč
25069,71336 Kč17 428,34 Kč
50066,98404 Kč33 492,02 Kč
1 00066,66865 Kč66 668,65 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč