
OPB931W55Z | |
|---|---|
DigiKey Part Number | 365-1781-ND |
Manufacturer | |
Manufacturer Product Number | OPB931W55Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB931W55Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 100 | 116,53890 Kč | 11 653,89 Kč |
| 250 | 111,71020 Kč | 27 927,55 Kč |
| 500 | 107,93014 Kč | 53 965,07 Kč |
| 1 000 | 107,08980 Kč | 107 089,80 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


