
OPB930W55Z | |
|---|---|
DigiKey Part Number | 365-1265-ND |
Manufacturer | |
Manufacturer Product Number | OPB930W55Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB930W55Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bag | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 100 | 126,35550 Kč | 12 635,55 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |

