
OPB917BOCZ | |
|---|---|
DigiKey Part Number | 365-1776-ND |
Manufacturer | |
Manufacturer Product Number | OPB917BOCZ |
Description | SENSOR OPTICAL 5.08MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads |
EDA/CAD Models | OPB917BOCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 100 | 123,04830 Kč | 12 304,83 Kč |
| 250 | 118,63872 Kč | 29 659,68 Kč |
| 500 | 114,01998 Kč | 57 009,99 Kč |
| 1 000 | 113,65168 Kč | 113 651,68 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |


