Optical Sensor Through-Beam 0.375" (9.53mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB901L55

DigiKey Part Number
365-1767-ND
Manufacturer
Manufacturer Product Number
OPB901L55
Description
SENSOR OPTICAL 9.53MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.375" (9.53mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.375" (9.53mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,35000 Kč111,35 Kč
100104,82900 Kč10 482,90 Kč
250100,83036 Kč25 207,59 Kč
50097,25142 Kč48 625,71 Kč
1 00096,83000 Kč96 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:111,35000 Kč
Unit Price with VAT:134,73350 Kč