
OPB900W51Z | |
|---|---|
DigiKey Part Number | 365-1765-ND |
Manufacturer | |
Manufacturer Product Number | OPB900W51Z |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 100 | 145,93610 Kč | 14 593,61 Kč |
| 250 | 140,47744 Kč | 35 119,36 Kč |
| 500 | 135,22796 Kč | 67 613,98 Kč |
| 1 000 | 134,38720 Kč | 134 387,20 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |


