Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB880T55Z

DigiKey Part Number
365-1757-ND
Manufacturer
Manufacturer Product Number
OPB880T55Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB880T55Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 969
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
10095,96090 Kč9 596,09 Kč
25091,97208 Kč22 993,02 Kč
50088,82154 Kč44 410,77 Kč
1 00088,19160 Kč88 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč