
OPB856Z | |
|---|---|
DigiKey Part Number | 365-1740-ND |
Manufacturer | |
Manufacturer Product Number | OPB856Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 12" (304.8mm) Phototransistor Module, Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 12" (304.8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | M12 Threaded Body, Nut | |
Package / Case | Module, Connector | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,91000 Kč | 743,91 Kč |
| 100 | 684,96700 Kč | 68 496,70 Kč |
| 250 | 658,65872 Kč | 164 664,68 Kč |
| Unit Price without VAT: | 743,91000 Kč |
|---|---|
| Unit Price with VAT: | 900,13110 Kč |


