Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB842W55Z

DigiKey Part Number
365-2046-ND
Manufacturer
Manufacturer Product Number
OPB842W55Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB842W55Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Mounting Type
Chassis Mount
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Pre-Wired
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Phototransistor
Base Product Number
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
10095,12090 Kč9 512,09 Kč
25091,55128 Kč22 887,82 Kč
50088,19202 Kč44 096,01 Kč
1 00087,40418 Kč87 404,18 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč