Optical Sensor Through-Beam 0.210" (5.33mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB818

DigiKey Part Number
365-1019-ND
Manufacturer
Manufacturer Product Number
OPB818
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.210" (5.33mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - DC Forward (If) (Max)
50 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Sensing Distance
0.210" (5.33mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Phototransistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
10052,28500 Kč5 228,50 Kč
25049,97524 Kč12 493,81 Kč
50048,29540 Kč24 147,70 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč