
OPB773TZ | |
|---|---|
DigiKey Part Number | OPB773TZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB773TZ |
Description | SENSOR REFLECTIVE 5.58MM NPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.59mm) Kodak® Paper Module |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector/Dark-ON |
Manufacturer TT Electronics/Optek Technology | Sensing Light Infrared |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Current - Supply 10 mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.080" ~ 0.220" (2.03mm ~ 5.59mm) | Package / Case Module |
Sensing Method Reflective | Base Product Number |
Sensing Object Kodak® Paper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 100 | 160,42470 Kč | 16 042,47 Kč |
| 250 | 154,12616 Kč | 38 531,54 Kč |
| 500 | 148,03716 Kč | 74 018,58 Kč |
| 1 000 | 147,77343 Kč | 147 773,43 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |


