
OPB755TZ | |
---|---|
DigiKey Part Number | 365-1701-ND |
Manufacturer | |
Manufacturer Product Number | OPB755TZ |
Description | SNSR OPTO TRANS 5.59MM REFL C-MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.220" (5.59mm) Module, Pre-Wired |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.220" (5.59mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 24 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 160,18000 Kč | 160,18 Kč |
100 | 147,68470 Kč | 14 768,47 Kč |
250 | 141,43652 Kč | 35 359,13 Kč |
500 | 136,43692 Kč | 68 218,46 Kč |
1 000 | 135,65538 Kč | 135 655,38 Kč |
Unit Price without VAT: | 160,18000 Kč |
---|---|
Unit Price with VAT: | 193,81780 Kč |