Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB740WZ

DigiKey Part Number
365-1693-ND
Manufacturer
Manufacturer Product Number
OPB740WZ
Description
SNSR OPTO TRANS 3.81MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB740WZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.150" (3.81mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - DC Forward (If) (Max)
40 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,70000 Kč88,70 Kč
10082,74190 Kč8 274,19 Kč
25079,86752 Kč19 966,88 Kč
50076,99354 Kč38 496,77 Kč
1 00076,22319 Kč76 223,19 Kč
Manufacturers Standard Package
Unit Price without VAT:88,70000 Kč
Unit Price with VAT:107,32700 Kč