
OPB706A | |
|---|---|
DigiKey Part Number | 365-1092-ND |
Manufacturer | |
Manufacturer Product Number | OPB706A |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB706A Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.050" (1.27mm) | Package / Case 4-DIP Module |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 100 | 45,98560 Kč | 4 598,56 Kč |
| 250 | 44,09580 Kč | 11 023,95 Kč |
| 500 | 42,62594 Kč | 21 312,97 Kč |
| 1 000 | 42,52095 Kč | 42 520,95 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


