
OPB703 | |
|---|---|
DigiKey Part Number | 365-1675-ND |
Manufacturer | |
Manufacturer Product Number | OPB703 |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB703 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 25 mA |
Packaging Bulk | Current - DC Forward (If) (Max) 40 mA |
Part Status Active | Output Type Phototransistor |
Sensing Distance 0.150" (3.81mm) | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 100 | 53,54490 Kč | 5 354,49 Kč |
| 250 | 51,44512 Kč | 12 861,28 Kč |
| 500 | 49,76526 Kč | 24 882,63 Kč |
| 1 000 | 49,60778 Kč | 49 607,78 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



