
OPB702 | |
|---|---|
DigiKey Part Number | 365-1920-ND |
Manufacturer | |
Manufacturer Product Number | OPB702 |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB702 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 30 V |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.150" (3.81mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 100 | 64,67380 Kč | 6 467,38 Kč |
| 250 | 62,15408 Kč | 15 538,52 Kč |
| 500 | 59,63474 Kč | 29 817,37 Kč |
| 1 000 | 59,58183 Kč | 59 581,83 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

