Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB701ALZ

DigiKey Part Number
365-1253-ND
Manufacturer
Manufacturer Product Number
OPB701ALZ
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB701ALZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.200" (5.08mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - DC Forward (If) (Max)
100 mA
Output Type
Photodarlington
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,18000 Kč252,18 Kč
100235,55160 Kč23 555,16 Kč
250226,49968 Kč56 624,92 Kč
500218,07842 Kč109 039,21 Kč
1 000217,07813 Kč217 078,13 Kč
Manufacturers Standard Package
Unit Price without VAT:252,18000 Kč
Unit Price with VAT:305,13780 Kč