Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB700Z

DigiKey Part Number
365-1364-ND
Manufacturer
Manufacturer Product Number
OPB700Z
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB700Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.200" (5.08mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
24 V
Current - DC Forward (If) (Max)
100 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,24000 Kč197,24 Kč
100184,18750 Kč18 418,75 Kč
250177,24184 Kč44 310,46 Kč
500171,55750 Kč85 778,75 Kč
Manufacturers Standard Package
Unit Price without VAT:197,24000 Kč
Unit Price with VAT:238,66040 Kč