
OPB680 | |
|---|---|
DigiKey Part Number | 365-1009-ND |
Manufacturer | |
Manufacturer Product Number | OPB680 |
Description | SENSOR OPT SLOT TRANS W/RES PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Transistor, Base-Emitter Resistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB680 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Sensing Method Optical Flag | Package / Case PCB Mount |
Output Configuration Transistor, Base-Emitter Resistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 100 | 92,18120 Kč | 9 218,12 Kč |
| 250 | 88,82156 Kč | 22 205,39 Kč |
| 500 | 85,67184 Kč | 42 835,92 Kč |
| 1 000 | 84,77943 Kč | 84 779,43 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

