Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB667N

DigiKey Part Number
365-1669-ND
Manufacturer
Manufacturer Product Number
OPB667N
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Tube
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Inverted
Mounting Type
Through Hole
Current - Supply
12 mA
Voltage - Supply
4.5V ~ 16V
Response Time
30ns
Operating Temperature
-40°C ~ 100°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
10064,46390 Kč6 446,39 Kč
25061,94412 Kč15 486,03 Kč
50059,84472 Kč29 922,36 Kč
1 00057,53452 Kč57 534,52 Kč
2 50056,43212 Kč141 080,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč