


OPB608A | |
|---|---|
DigiKey Part Number | 365-1656-ND |
Manufacturer | |
Manufacturer Product Number | OPB608A |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB608A Models |
Category | Current - Collector (Ic) (Max) 25 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.050" (1.27mm) | Package / Case PCB Mount |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 100 | 34,85670 Kč | 3 485,67 Kč |
| 250 | 33,38684 Kč | 8 346,71 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| 1 000 | 31,28723 Kč | 31 287,23 Kč |
| 2 500 | 31,23452 Kč | 78 086,30 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

