OPB4(6,7)xT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB463T11

DigiKey Part Number
OPB463T11-ND
Manufacturer
Manufacturer Product Number
OPB463T11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Through Hole
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
10063,78150 Kč6 378,15 Kč
25061,04500 Kč15 261,25 Kč
50058,94042 Kč29 470,21 Kč
1 00056,62450 Kč56 624,50 Kč
2 50055,78250 Kč139 456,25 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč