
OPB360L11 | |
|---|---|
DigiKey Part Number | 365-1630-ND |
Manufacturer | |
Manufacturer Product Number | OPB360L11 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 Kč | 63,95 Kč |
| 100 | 60,40700 Kč | 6 040,70 Kč |
| 250 | 58,11572 Kč | 14 528,93 Kč |
| 500 | 55,82482 Kč | 27 912,41 Kč |
| 1 000 | 53,94970 Kč | 53 949,70 Kč |
| 2 500 | 52,59575 Kč | 131 489,38 Kč |
| Unit Price without VAT: | 63,95000 Kč |
|---|---|
| Unit Price with VAT: | 77,37950 Kč |



