
OPB350W125Z | |
|---|---|
DigiKey Part Number | 365-1897-ND |
Manufacturer | |
Manufacturer Product Number | OPB350W125Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Liquid 0.125" (3.18mm) Phototransistor Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | OPB350W125Z Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 50 mA |
Series | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads, Slot Type |
Sensing Method Liquid | Base Product Number |
Output Configuration Phototransistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 100 | 153,49540 Kč | 15 349,54 Kč |
| 250 | 148,03592 Kč | 37 008,98 Kč |
| 500 | 142,36728 Kč | 71 183,64 Kč |
| 1 000 | 141,21155 Kč | 141 211,55 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |








