
OPB350L062 | |
|---|---|
DigiKey Part Number | 365-1405-ND |
Manufacturer | |
Manufacturer Product Number | OPB350L062 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Liquid 0.063" (1.6mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB350L062 Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Current - Collector (Ic) (Max) 50 mA |
Series | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Sensing Distance 0.063" (1.6mm) | Package / Case PCB Mount |
Sensing Method Liquid | Base Product Number |
Output Configuration Phototransistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 100 | 114,43910 Kč | 11 443,91 Kč |
| 250 | 110,03036 Kč | 27 507,59 Kč |
| 500 | 106,03990 Kč | 53 019,95 Kč |
| 1 000 | 105,51495 Kč | 105 514,95 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





