
OPB100-SZ | |
|---|---|
DigiKey Part Number | 365-1627-ND |
Manufacturer | |
Manufacturer Product Number | OPB100-SZ |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 12" (304.8mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Snap-In |
Sensing Distance 12" (304.8mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 100 | 75,59280 Kč | 7 559,28 Kč |
| 250 | 72,86388 Kč | 18 215,97 Kč |
| 500 | 69,92334 Kč | 34 961,67 Kč |
| 1 000 | 69,81835 Kč | 69 818,35 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |





