
OP913SL | |
|---|---|
DigiKey Part Number | 365-1621-ND |
Manufacturer | |
Manufacturer Product Number | OP913SL |
Description | SENSOR PHOTODIODE 900NM TO5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 45° TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP913SL Models |
Category | Current - Dark (Typ) 25nA |
Manufacturer TT Electronics/Optek Technology | Active Area 8.53mm² |
Packaging Bulk | Viewing Angle 45° |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Wavelength 900nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-5 Variant, 2 Leads, Lens Top Metal Can |
Voltage - DC Reverse (Vr) (Max) 32 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 100 | 299,85350 Kč | 29 985,35 Kč |
| 250 | 288,30336 Kč | 72 075,84 Kč |
| 500 | 277,80438 Kč | 138 902,19 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |


